Kingbright 2.5 V Orange LED T-1 3/4 (5 mm) Through Hole L53 L-53SED
- RS Stock No.:
- 262-2955
- Distrelec Article No.:
- 304-09-623
- Mfr. Part No.:
- L-53SED
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.65 | €3.25 |
| 50 - 95 | €0.298 | €1.49 |
| 100 - 245 | €0.28 | €1.40 |
| 250 - 495 | €0.264 | €1.32 |
| 500 + | €0.256 | €1.28 |
*price indicative
- RS Stock No.:
- 262-2955
- Distrelec Article No.:
- 304-09-623
- Mfr. Part No.:
- L-53SED
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 195mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 800 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 601nm | |
| Lens Colour | Orange | |
| Lens Finish | Diffused | |
| Series | L53 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 195mA | ||
Package Type T-1 3/4 (5 mm) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 800 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 601nm | ||
Lens Colour Orange | ||
Lens Finish Diffused | ||
Series L53 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L53 L-53SYD
- Kingbright 2 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53ID
- Kingbright 2.1 V Yellow LED T-1 3/4 (5 mm) Through Hole L53 L-53YD
- Kingbright 2.1 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53SRD-J4
- Kingbright 5 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53ID-5V
- Kingbright 2.5 V Orange LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SEC-E
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503EC
