ams OSRAM 2.6 V Red LED SMT Ceramic Surface GH CS8PM1.24-4T2U-1-L
- RS Stock No.:
- 262-3286
- Mfr. Part No.:
- GH CS8PM1.24-4T2U-1-L
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€2,073.00
(exc. VAT)
€2,550.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.691 | €2,073.00 |
*price indicative
- RS Stock No.:
- 262-3286
- Mfr. Part No.:
- GH CS8PM1.24-4T2U-1-L
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 350mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Viewing Angle | 80 ° | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 640nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 350mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Viewing Angle 80 ° | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 640nm | ||
Automotive Standard No | ||
The ams OSRAM higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Its package is SMT ceramic package with silicone lens
Radiation is typically upto 80°
Radiant flux is typically 463 mW
Radiant efficiency is typically 63 %
Photosynthetic photon flux is typically 2.52 μmol/s
Related links
- ams OSRAM 2.6 V Red LED SMT Ceramic Surface GH CS8PM1.24-4T2U-1-L
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.3 V Red LED SMT Ceramic Surface GF CSSRML.24 GF CSSRML.24-TNUL-1-1
