ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3

Subtotal (1 pack of 10 units)*

€5.26

(exc. VAT)

€6.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,590 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.526€5.26

*price indicative

Packaging Options:
RS Stock No.:
271-1795
Mfr. Part No.:
KR DMLQ32.23-6J5L-26-J3T3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

SMT

Maximum Forward Current

800mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Viewing Angle

120 °

LED Luminous Flux

87 lm

Dominant Wavelength

621nm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 60286-3, RoHS, IEC 62471

Lens Colour

Colourless

Series

SYNIOS P2720

Automotive Standard

AEC-Q102

The ams OSRAM SMT red LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.

White SMT package

Thin film chip technology

Colourless clear silicone resin

Typically 120 degree radiation

3B corrosion robustness class

AEC Q102 qualified with RV level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy