Cree Blue, Green, Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935BB3
- RS Stock No.:
- 264-8155
- Mfr. Part No.:
- CLQ6B-TKW-S1L1R1H1TBB7935BB3
- Manufacturer:
- Cree
Subtotal (1 reel of 4000 units)*
€2,836.00
(exc. VAT)
€3,488.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.709 | €2,836.00 |
*price indicative
- RS Stock No.:
- 264-8155
- Mfr. Part No.:
- CLQ6B-TKW-S1L1R1H1TBB7935BB3
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red, White | |
| Maximum Forward Current | 200mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Number of LEDs | 4 | |
| Maximum Power Dissipation | 720mW | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Product Type LED | ||
LED Colour Blue, Green, Red, White | ||
Maximum Forward Current 200mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Reel | ||
Number of LEDs 4 | ||
Maximum Power Dissipation 720mW | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree provide a high performance LEDs which are designed to work in a wide range of applications having a wide viewing angle and high brightness which make these LEDs suitable for signage applications.
Used in architecture lighting
5a moisture sensitivity level
Lead free
Related links
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935BB3
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935CC3
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935AA3
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935DD3
- ams OSRAM 3.5 V Blue Red, White LED SMT Surface KRTB AILMS1 KRTB AILMS1-5B5C-B1B12
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
