ams OSRAM Blue, Green, Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- RS Stock No.:
- 248-6201
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 1000 units)*
€556.00
(exc. VAT)
€684.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.556 | €556.00 |
*price indicative
- RS Stock No.:
- 248-6201
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red, White | |
| Package Type | 5050 | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 4 | |
| Number of Pins | 8 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 15000 mcd | |
| Lens Dimensions | 5.00 x 4.20 x 1.20 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 622nm | |
| Lens Finish | Flat Top | |
| Lens Colour | Clear | |
| Series | GW J9LHS2.4M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue, Green, Red, White | ||
Package Type 5050 | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 4 | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
LED Luminosity 15000 mcd | ||
Lens Dimensions 5.00 x 4.20 x 1.20 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 622nm | ||
Lens Finish Flat Top | ||
Lens Colour Clear | ||
Series GW J9LHS2.4M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM 5050 RGBW device is the first 4-in-1 colour package for general lighting applications from Osram Opto Semiconductor. It features industry-compatible performance and form factor and promises outstanding reliability for customers. Each chip is individually controlled to enable high customization colour options along with tight wavelength and colour binning for excellent homogeneity.
Colour temperature 3000K - 5700K
Typical Radiation up to 120° (Lambertian emitter)
Luminous Intensity up to typical 15000 mcd @ 3000K
Related links
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+57AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M1M9-XX57-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M2M9-XX51-1-45-R18
