ams OSRAM Blue, Green, Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- RS Stock No.:
- 248-6209
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.405 | €4.05 | - |
| 100 - 240 | €0.355 | €3.55 | 12% |
| 250 - 490 | €0.323 | €3.23 | 20% |
| 500 - 990 | €0.288 | €2.88 | 28% |
| 1000 + | €0.262 | €2.62 | 35% |
*price indicative
- RS Stock No.:
- 248-6209
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue, Green, Red, White | |
| Product Type | LED | |
| Package Type | 5050 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Number of Pins | 8 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5.00 x 4.20 x 1.20 mm | |
| LED Luminosity | 15000 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 622nm | |
| Series | GW J9LHS2.4M | |
| Lens Finish | Flat Top | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue, Green, Red, White | ||
Product Type LED | ||
Package Type 5050 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5.00 x 4.20 x 1.20 mm | ||
LED Luminosity 15000 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 622nm | ||
Series GW J9LHS2.4M | ||
Lens Finish Flat Top | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM 5050 RGBW device is the first 4-in-1 colour package for general lighting applications from Osram Opto Semiconductor. It features industry-compatible performance and form factor and promises outstanding reliability for customers. Each chip is individually controlled to enable high customization colour options along with tight wavelength and colour binning for excellent homogeneity.
Colour temperature 3000K - 5700K
Typical Radiation up to 120° (Lambertian emitter)
Luminous Intensity up to typical 15000 mcd @ 3000K
Related links
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+57AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M4N3-XX53-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M3N2-XX57-1
