Cree 2.8 V White LED 3030 Surface J JK3030UWT-B-H40EB0000-1Z000001
- RS Stock No.:
- 264-8173
- Mfr. Part No.:
- JK3030UWT-B-H40EB0000-1Z000001
- Manufacturer:
- Cree
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€440.00
(exc. VAT)
€540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.088 | €440.00 | - |
| 10000 - 20000 | €0.085 | €425.00 | 3% |
| 25000 + | €0.084 | €420.00 | 4% |
*price indicative
- RS Stock No.:
- 264-8173
- Mfr. Part No.:
- JK3030UWT-B-H40EB0000-1Z000001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 480mA | |
| Package Type | 3030 | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.5 mm | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 142 lm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Series | J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 480mA | ||
Package Type 3030 | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.8V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.5 mm | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 142 lm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Series J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree high efficacy LEDs deliver relentless performance with best in class corrosion resistance having the only solution for industrial applications expecting durable and reliable high‑performance lighting in the most extreme conditions.
3‑V and 6‑V configurations
Flux and chromaticity binned at 25 °C
Related links
- Cree 2.8 V White LED 3030 Surface J JK3030UWT-B-H40EB0000-1Z000001
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303230A
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303240A
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303250A
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303260A
- Cree 6 V White LED 5050 Surface J JR5050BWT-K-H40EB0000-N0000001
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-P1-R250-00AZ7
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00FE7
