Cree 6 V White LED 5050 Surface J JR5050BWT-K-H40EB0000-N0000001
- RS Stock No.:
- 264-8176
- Mfr. Part No.:
- JR5050BWT-K-H40EB0000-N0000001
- Manufacturer:
- Cree
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 1,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.533 | €5.33 | - |
| 100 - 490 | €0.48 | €4.80 | 9% |
| 500 - 990 | €0.437 | €4.37 | 18% |
| 1000 - 1990 | €0.425 | €4.25 | 20% |
| 2000 + | €0.415 | €4.15 | 22% |
*price indicative
- RS Stock No.:
- 264-8176
- Mfr. Part No.:
- JR5050BWT-K-H40EB0000-N0000001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5050 | |
| Maximum Forward Current | 1000mA | |
| Mount Type | Surface | |
| Number of LEDs | 8 | |
| Maximum Power Dissipation | 5W | |
| Forward Voltage | 6V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5 x 0.7 mm | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 350 lm | |
| Standards/Approvals | No | |
| Series | J | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5050 | ||
Maximum Forward Current 1000mA | ||
Mount Type Surface | ||
Number of LEDs 8 | ||
Maximum Power Dissipation 5W | ||
Forward Voltage 6V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5 x 0.7 mm | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 350 lm | ||
Standards/Approvals No | ||
Series J | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs deliver a high-power light output, high efficacy and excellent value in a reliable package having are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area
6‑V, 9‑V, 24‑V, and 36‑V configurations
Flux binned at 25 °C
Chromaticity binned at 85 °C
Related links
- Cree 6 V White LED 5050 Surface J JR5050BWT-K-H40EB0000-N0000001
- Cree 2.8 V White LED 3030 Surface J JK3030UWT-B-H40EB0000-1Z000001
- Cree 3 V White LED 2835 Surface J JE2835BWT-N-H40GA0000-N0000001
- Cree 3 V White LED 2835 Surface J JE2835BWT-N-H30GA0000-N0000001
- Cree LED 12.4 V White LED 5050 Surface XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5
- Cree LED 3.3 V White LED 5050 Surface XLamp XM-L2 XMLBWT-00-0000-0000T5051
- Cree LED 3.3 V White LED 5050 Surface XLamp XM-L2 XMLBWT-00-0000-0000U2051
- Lumileds 24.5 V White LED 5050 Surface LUXEON 5050 L150-5070502400000
