ROHM 3.4 V Green LED Surface CSL0902ET1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.90

(exc. VAT)

€12.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.396€9.90-
50 - 75€0.388€9.702%
100 - 225€0.262€6.5533%
250 - 975€0.257€6.4335%
1000 +€0.228€5.7042%

*price indicative

Packaging Options:
RS Stock No.:
267-2301
Mfr. Part No.:
CSL0902ET1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Maximum Forward Current

25mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.4V

Maximum Power Dissipation

95mW

Lens Shape

Dome

Dominant Wavelength

537nm

Standards/Approvals

No

Automotive Standard

No

The ROHM CSL0902ET is a Green surface mount LED with a lens. InGaN is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.

Featuring with lens AlGaInP

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy