ROHM 2.1 V Yellow LED Surface CSL0903YT1C
- RS Stock No.:
- 267-2320
- Mfr. Part No.:
- CSL0903YT1C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.25
(exc. VAT)
€11.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.37 | €9.25 |
| 50 - 75 | €0.362 | €9.05 |
| 100 - 225 | €0.244 | €6.10 |
| 250 - 975 | €0.239 | €5.98 |
| 1000 + | €0.211 | €5.28 |
*price indicative
- RS Stock No.:
- 267-2320
- Mfr. Part No.:
- CSL0903YT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 35mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 35mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Lens Shape Dome | ||
Dominant Wavelength 590nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0903YT(C) is a Yellow surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Yellow LED Surface CSL0903YT1C
- ROHM 2.1 V Yellow LED 1208 Surface SML SML-010YTT86
- ROHM 2.1 V Yellow LED 1608 Surface CSL0902YT1C
- ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
- ROHM 2.1 V Yellow LED 0603 Surface CSL0901x(C) CSL0901YT1C
- ROHM 2.1 V Yellow LED 0603 Surface CSL0901x(C) CSL0901WT1C
- ROHM 2.1 V Yellow LED 0603 Surface SML-D15x SML-D15YWT86
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
