ROHM 3.2 V White LED Surface CSL1103WBAW1
- RS Stock No.:
- 267-2321
- Mfr. Part No.:
- CSL1103WBAW1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-2321
- Mfr. Part No.:
- CSL1103WBAW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 40mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 152mW | |
| Forward Voltage | 3.2V | |
| LED Luminosity | 1500 mcd | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 40mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 152mW | ||
Forward Voltage 3.2V | ||
LED Luminosity 1500 mcd | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM White surface mount chip LEDs with reflector featuring InGaN packed with resin containing phosphor.
Source of light for display unit
Related links
- ROHM 3.2 V White LED Surface CSL1103WBAW1
- ROHM 3.2 V White LED Surface CSL1103WBCW1
- ROHM 3.2 V White LED Surface CSL1103WBBW1
- ROHM 3.2 V White LED Surface CSL1103WBDW1
- ROHM 3.2 V White LED Through Hole SLA560x SLA560WBN2PT3
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBAW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBBW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
