ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
- RS Stock No.:
- 265-378
- Mfr. Part No.:
- CSL1102WBDW1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €1.10
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.226 | €5.65 | - |
| 100 - 225 | €0.215 | €5.38 | €1.10 |
| 250 - 475 | €0.199 | €4.98 | €6.75 |
| 500 - 975 | €0.183 | €4.58 | €21.50 |
| 1000 + | €0.177 | €4.43 | €49.00 |
*price indicative
- RS Stock No.:
- 265-378
- Mfr. Part No.:
- CSL1102WBDW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 40mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 152mW | |
| Forward Voltage | 3.2V | |
| LED Luminosity | 710 → 1400 mcd | |
| Standards/Approvals | No | |
| Series | CSL11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 40mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 152mW | ||
Forward Voltage 3.2V | ||
LED Luminosity 710 → 1400 mcd | ||
Standards/Approvals No | ||
Series CSL11 | ||
Automotive Standard No | ||
The ROHM LEDs is an Industry Standard 0603 size middle brightness reflector type white LED provides versatile lighting solutions for various applications. Its Compact size ensures easy integration into electronic devices, while the reflector design optimizes light distribution for effective moderate brightness. This LED is perfect for applications that require efficient illumination without overwhelming brightness.
RoHS compliant
Source of light for display unit
Related links
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBAW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBBW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBBW1
- ROHM 3.2 V White LED Surface CSL1103WBAW1
