ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBAW1

Get a bulk buy discount

Add 500 more to save €3.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.144€7.20-
500 - 950€0.137€6.85€3.50
1000 - 2450€0.127€6.35€17.00
2500 - 4950€0.117€5.85€67.50
5000 +€0.114€5.70€150.00

*price indicative

Packaging Options:
RS Stock No.:
265-374
Mfr. Part No.:
CSL1102WBAW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

White

Product Type

LED

Maximum Forward Current

40mA

Package Type

0603

Mount Type

Surface

Packaging

Reel in Aluminium bag

Number of LEDs

1

Maximum Power Dissipation

152mW

Forward Voltage

3.2V

Number of Pins

2

LED Luminosity

710 → 1400 mcd

Standards/Approvals

JEDEC (MSL Level 3)

Series

CSL11

Automotive Standard

No

The ROHM LEDs is a Industry Standard 0603 size middle brightness reflector type white LED is designed for versatile applications that require a balanced illumination level. This compact LED features a reflector that optimizes light output, making it suitable for a variety of electronic devices and lighting solutions where moderate brightness is needed. Its small form factor allows for easy integration into space constrained designs.

RoHS compliant

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy