ams OSRAM 2.5 V Amber LED SMT Surface DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- RS Stock No.:
- 271-1772
- Mfr. Part No.:
- GA JTLPS1.23-H2H7-23-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1772
- Mfr. Part No.:
- GA JTLPS1.23-H2H7-23-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 34 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 615nm | |
| Series | DURIS E 2835 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.5V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 34 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 615nm | ||
Series DURIS E 2835 | ||
The ams OSRAM SMT LED is a DURIS E 2835 colour family LED which provides an excellent colour rendering and supreme efficacy in cost effective industry standard LED. This DURIS E 2835 never fails to impress with its performance on system level. This device is designed for specific or recommended applications only such as indoor lighting and entertainment applications. Change management for this component is aligned with the requirements of the lighting market.
White SMT package
Colourless clear silicone resin
Typically 34 Lm luminous flux
Typically 120 degree radiation
Typically 99 Lm per W luminous efficacy
Related links
- ams OSRAM 2.5 V Amber LED SMT Surface DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 3.3 V Yellow LED SMT Surface DURIS E 2835 GY JTLPS1.13-JMKN-5F5G-1
- ams OSRAM 2.1 V Red LED SMT Surface DURIS E GR PSLM31.23-FTGP-45-FG
- ams OSRAM 2 V Red LED 2835 Surface DURIS E GR JTLPS1.23-G7H4-45-1
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33
- ams OSRAM 1.7 V Red LED 2835 Surface DURIS E GF JTLPS1.24-KXK5-1-1
