Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420
- RS Stock No.:
- 274-0646
- Mfr. Part No.:
- TLHG5420
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-0646
- Mfr. Part No.:
- TLHG5420
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Maximum Forward Current | 25mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Viewing Angle | ±25° | |
| LED Luminosity | 20 mcd | |
| Lens Dimensions | 5 mm | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS Compliant | |
| Series | TLHG542 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 5 mm | ||
Maximum Forward Current 25mA | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Viewing Angle ±25° | ||
LED Luminosity 20 mcd | ||
Lens Dimensions 5 mm | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS Compliant | ||
Series TLHG542 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes. It is using AlInGaP chip technology. All LEDs are categorized in luminous intensity groups.
The wide viewing angle provides a high on-off contrast
Luminous intensity and Wavelength categorized
It has application in status lighting and readout lights
It has application in legend light and indicator light
Related links
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420-ASZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420-KSZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLLG5420
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-ASZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-CSZ
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4405
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4400
