Vishay2.4 V Green LED 5 mm Through Hole, TLHG642 TLHG6420
- RS Stock No.:
- 274-0653
- Mfr. Part No.:
- TLHG6420
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-0653
- Mfr. Part No.:
- TLHG6420
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Green | |
| Package Type | 5 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Series | TLHG642 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Green | ||
Package Type 5 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Series TLHG642 | ||
- COO (Country of Origin):
- CN
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes. It is using AlInGaP chip technology. All LEDs are categorized in luminous intensity groups.
The wide viewing angle provides a high on-off contrast
Luminous intensity and wavelength categorized
It has application in status lighting and readout lights
It has application in legend light and indicator light
Luminous intensity and wavelength categorized
It has application in status lighting and readout lights
It has application in legend light and indicator light
Related links
- Vishay2.4 V Green LED 5 mm Through Hole, TLHG642 TLHG6420
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-CSZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-ASZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLLG5420
- Ledtech 2.1 V Green LED 5 mm Through Hole L02R5000H1D1
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420
- Kingbright 2.2 V Green LED 5 mm Through Hole Cylindrical L-493GT
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420-ASZ
