Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-CSZ
- RS Stock No.:
- 274-0657
- Mfr. Part No.:
- TLHG6420-CSZ
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.378 | €18.90 | - |
| 100 - 200 | €0.354 | €17.70 | €2.40 |
| 250 - 450 | €0.331 | €16.55 | €11.75 |
| 500 - 700 | €0.307 | €15.35 | €35.50 |
| 750 + | €0.284 | €14.20 | €70.50 |
*price indicative
- RS Stock No.:
- 274-0657
- Mfr. Part No.:
- TLHG6420-CSZ
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Viewing Angle | ±25° | |
| LED Luminosity | 20 mcd | |
| Lens Dimensions | 5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Diffused | |
| Series | TLHG642 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Viewing Angle ±25° | ||
LED Luminosity 20 mcd | ||
Lens Dimensions 5 mm | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 570nm | ||
Lens Finish Diffused | ||
Series TLHG642 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes. It is using AlInGaP chip technology. All LEDs are categorized in luminous intensity groups.
The wide viewing angle provides a high on-off contrast
Luminous intensity and Wavelength categorized
It has application in status lighting and readout lights
It has application in legend light and indicator light
Related links
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-CSZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLHG6420-ASZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLLG5420
- Vishay2.4 V Green LED 5 mm Through Hole, TLHG642 TLHG6420
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420-ASZ
- Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420-KSZ
- RS PRO 2.4 V Green, Yellow LED 5 mm Through Hole
