Vishay 2.4 V Green LED 5 mm Through Hole TLHG642 TLLG5420

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-0658
Mfr. Part No.:
TLLG5420
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

5 mm

Maximum Forward Current

25mA

Mount Type

Through Hole

Maximum Power Dissipation

60mW

Forward Voltage

2.4V

Viewing Angle

±25°

LED Luminosity

20 mcd

Lens Dimensions

5 mm

Dominant Wavelength

575nm

Standards/Approvals

RoHS Compliant

Series

TLHG642

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes. It is using AlInGaP chip technology. All LEDs are categorized in luminous intensity groups.

The wide viewing angle provides a high on-off contrast

Luminous intensity and Wavelength categorized

It has application in status lighting and readout lights

It has application in legend light and indicator light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy