Broadcom 2.6 V Green LED SMT Surface AAMD-Lx38 AAMD-LM38-46002
- RS Stock No.:
- 759-939
- Mfr. Part No.:
- AAMD-LM38-46002
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.798 | €7.98 |
| 100 - 490 | €0.494 | €4.94 |
| 500 + | €0.269 | €2.69 |
*price indicative
- RS Stock No.:
- 759-939
- Mfr. Part No.:
- AAMD-LM38-46002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 114mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 3 | |
| Viewing Angle | 100 x 45 ° | |
| Lens Dimensions | 3.15 x 3.15 x 4.5 mm | |
| LED Luminosity | 8710 mcd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 526nm | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | AAMD-Lx38 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 114mW | ||
Forward Voltage 2.6V | ||
Number of Pins 3 | ||
Viewing Angle 100 x 45 ° | ||
Lens Dimensions 3.15 x 3.15 x 4.5 mm | ||
LED Luminosity 8710 mcd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 526nm | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series AAMD-Lx38 | ||
- COO (Country of Origin):
- CN
The Broadcom LED provides high-brightness illumination in a Compact SMT package, suitable for diverse display applications.
Available in InGaN green for superior brightness
Miniature design allows for tighter pitch in displays
Typical viewing angle of 100 x 45° ensures broad visibility
ESD sensitive; appropriate handling precautions required
Compatible with standard SMT assembly processes
Related links
- Broadcom 2.1 V Amber LED SMT Surface AAMD-Lx38 AAMD-LL38-XY002
- Broadcom 2.2 V Red LED SMT Surface AAMD-Lx38 AAMD-LG38-YZ002
- Broadcom 2.8 V Green LED SMT Surface AAMD AAMD-CM33-Z1002
- Broadcom 2.8 V Blue LED SMT Surface AAMD AAMD-CB33-ST002
- Broadcom 2.8 V Red LED SMT Surface AAMD AAMD-EG33-WX002
- Broadcom 2.8 V Amber LED SMT Surface AAMD AAMD-EL33-VW002
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
