ams OSRAM 2.4 V Red LED 0603 Surface LS Q976.01 LS Q976.01

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€3.75

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 4,300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.075€3.75
100 - 200€0.035€1.75
250 - 450€0.034€1.70
500 - 1950€0.033€1.65
2000 +€0.025€1.25

*price indicative

Packaging Options:
RS Stock No.:
279-0663
Mfr. Part No.:
LS Q976.01
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

0603

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.4V

Viewing Angle

140 °

LED Luminous Flux

100 mlm

Dominant Wavelength

633nm

Standards/Approvals

IEC 62471:2006

Series

LS Q976.01

The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.

Clear epoxy

Chip technology InGaN on Sapphire

Typical radiation 150°

Corrosion Robustness Class 2B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy