Everlight 3.7 V RGB LED Surface 23-23B/R6GHBHC-A01/2A
- RS Stock No.:
- 288-4081
- Distrelec Article No.:
- 110-42-224
- Mfr. Part No.:
- 23-23B/R6GHBHC-A01/2A
- Manufacturer:
- Everlight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4081
- Distrelec Article No.:
- 110-42-224
- Mfr. Part No.:
- 23-23B/R6GHBHC-A01/2A
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Product Type | LED | |
| LED Colour | RGB | |
| Mount Type | Surface | |
| Forward Voltage | 3.7V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Product Type LED | ||
LED Colour RGB | ||
Mount Type Surface | ||
Forward Voltage 3.7V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The SMD LED is a compact and efficient lighting solution, ideal for various applications. With features such as compatibility with automatic placement equipment, infrared and vapour phase reflow solder processes, and a mono-color type design, this LED offers versatility and performance in a small package.
Package in 8mm tape on 7〞diameter reel for easy handling
Smaller size enables higher packing density and reduced storage space
Lightweight design suitable for miniature applications
Pb-free composition for environmentally friendly use
Remains RoHS compliant for sustainable manufacturing
Related links
- Bivar 3.7 V RGB LED 0807 Surface SM0807 SM0807RGB
- Everlight 3.1 V RGB, RGB LED Side-Looking Surface 22-23C 22-23C/R6GHBHW-C01/2C
- Broadcom 3.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C115
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C118
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C113
- Kingbright 3.3 V RGB LED Surface Mount Surface KPGF-1012GBRC-07 KPGF-1012GBRC-07
- Wurth Elektronik 2 V RGB LED 2828 Surface WL-SFTD 150282M153310
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
