Everlight 3.1 V RGB, RGB LED Side-Looking Surface 22-23C 22-23C/R6GHBHW-C01/2C
- RS Stock No.:
- 288-4073
- Distrelec Article No.:
- 110-42-218
- Mfr. Part No.:
- 22-23C/R6GHBHW-C01/2C
- Manufacturer:
- Everlight
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4073
- Distrelec Article No.:
- 110-42-218
- Mfr. Part No.:
- 22-23C/R6GHBHW-C01/2C
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| LED Colour | RGB, RGB | |
| Product Type | LED | |
| Maximum Forward Current | 5mA | |
| Package Type | Side-Looking | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 110 mcd | |
| Lens Shape | Right Angle | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | White | |
| Series | 22-23C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
LED Colour RGB, RGB | ||
Product Type LED | ||
Maximum Forward Current 5mA | ||
Package Type Side-Looking | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Viewing Angle 130 ° | ||
LED Luminosity 110 mcd | ||
Lens Shape Right Angle | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour White | ||
Series 22-23C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The full color chip LED with a right angle lens. It is a compact component that allows for smaller board size and higher packing density. It is compatible with automatic placement equipment and soldering processes. The LED is Pb-free and halogen-free, making it environmentally friendly. With its tin-plated surface, it ensures good conductivity. The product is RoHS compliant. Its small size and lightweight make it ideal for miniature applications in telecommunication, LCD backlighting, switches, symbols, and general use.
Compact size enables smaller board size and higher packing density
Compatible with automatic placement equipment and soldering processes
Pb-free and halogen-free for environmental friendliness
Tin-plated surface for good conductivity
RoHS compliant
Ideal for miniature applications
Versatile applications in telecommunication, LCD backlighting, switches, symbols, and general use
Related links
- Everlight 3.7 V RGB LED Surface 23-23B/R6GHBHC-A01/2A
- Vishay 2.4 V RGB LED PLCC 6 Surface RGB VLMRGB6112-00-GS08
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
- Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB
- Nichia 2.45 V RGB LED PLCC 4 Surface NESM026DT-RGB-R-T
- RS PRO 2.4 V RGB LED PLCC 6 Surface
- ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
