Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- RS Stock No.:
- 261-7463
- Mfr. Part No.:
- ASMT-YTC7-0AA02
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€834.00
(exc. VAT)
€1,026.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.417 | €834.00 |
| 4000 - 8000 | €0.412 | €824.00 |
| 10000 + | €0.409 | €818.00 |
*price indicative
- RS Stock No.:
- 261-7463
- Mfr. Part No.:
- ASMT-YTC7-0AA02
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | PLCC | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 3.6V | |
| Viewing Angle | 110 ° | |
| Standards/Approvals | IPX6 per IEC 60529:2001, JEDEC MSL 3 | |
| Series | ASMT-YTC7-0AA02 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type PLCC | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 3.6V | ||
Viewing Angle 110 ° | ||
Standards/Approvals IPX6 per IEC 60529:2001, JEDEC MSL 3 | ||
Series ASMT-YTC7-0AA02 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASMT LEDs is packaged in the form of PLCC-6 with a separate heat path for each LED die, enabling it to be driven at a higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the packages X-axis, these LEDs are suitable for indoor full color display applications
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle 110°
Compatible with reflow soldering process
Water-Resistance (IPX6*) per IEC 60529:2001
Related links
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 3.6 V Green Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTD2-0BB02
- Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
- RS PRO 3.6 V RGB LED 5 mm Through Hole
