Dialight 2.5 V Red, Green LED ELA-481-2 Surface 591 591-3001-002F
- RS Stock No.:
- 424-2242
- Mfr. Part No.:
- 591-3001-002F
- Manufacturer:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 424-2242
- Mfr. Part No.:
- 591-3001-002F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | ELA-481-2 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 6.58 mcd | |
| Lens Dimensions | 8.77 x 4.32 x 5.03 mm | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Dominant Wavelength | 576nm, 634nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | 591 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type ELA-481-2 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 6.58 mcd | ||
Lens Dimensions 8.77 x 4.32 x 5.03 mm | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Dominant Wavelength 576nm, 634nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series 591 | ||
Automotive Standard No | ||
Dialight 591-3x0x-0 Series Prism® CBI® Circuit Board Indicators
The 591-3x0x-0 series, from Dialight, is a CBI® circuit board indicator from their Prism® family. It consists of a 3mm surface mount (SMD) LED within a black plastic housing. The LED has a round, dome-shaped lens and is available in a range of bi-colour and tri-colour options. The 591-3x0x-0 indicator's black housing provides a high contrast ratio between itself and the LED light. The LED is positioned at a right angle, making it ideal for PDB indicator applications.
Features of the 591-3x0x-0 PCB LED indicator:
Prism® series
3mm SMD LED
Black plastic housing
Right angle
Bi-colour and tri-colour
PCB LED Indicators, Dialight
Related links
- Dialight 2.5 V Red, Green LED 3 mm (T-1) Surface 591-3001-013F
- Kingbright 2.5 V Red, Green LED Surface KPBL-3025SURKZGC
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119EGWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119SURKCGKWT
- Kingbright 2.5 V Red, Green LED 3224 Surface KPBD-3224SURKZGC
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010SURKCGKC
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010ESGC
