Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole Round L-7113EC
- RS Stock No.:
- 451-6521
- Mfr. Part No.:
- L-7113EC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.32
(exc. VAT)
€1.63
(inc. VAT)
In Stock
- 840 unit(s) ready to ship from another location
- Plus 7,315 unit(s) shipping from 03 December 2026
- Plus 7,500 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €0.264 | €1.32 |
| 100 - 195 | €0.092 | €0.46 |
| 200 - 245 | €0.088 | €0.44 |
| 250 - 495 | €0.086 | €0.43 |
| 500 + | €0.084 | €0.42 |
*price indicative
- RS Stock No.:
- 451-6521
- Mfr. Part No.:
- L-7113EC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 160mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 80 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | Round | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 160mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 80 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series Round | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ID
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-57EGW
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW
- Kingbright 2 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW-CA
- Kingbright 2 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53ID
- Kingbright 2.05 V Orange LED 5 mm (T-1 3/4) Through Hole Round L-53ND
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Round L-7113YC
- Kingbright 2 V Yellow LED 5 mm (T-1 3/4) Through Hole L53 L-53SYC
