Kingbright 2.5 V Green, Red LED SOT-23 Surface Multi-Colour LED KM-23ESGC

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.387€7.74-
100 - 220€0.355€7.108%
240 - 780€0.333€6.6613%
800 - 980€0.313€6.2619%
1000 +€0.288€5.7625%

*price indicative

Packaging Options:
RS Stock No.:
466-4153
Mfr. Part No.:
KM-23ESGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green, Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

SOT-23

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

3

Viewing Angle

140 °

LED Luminosity

12 mcd

Lens Dimensions

3 x 1.3 mm

Lens Shape

Rectangular

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

Multi-Colour LED

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT SOT-23 Package


The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.

Features of the SOT-23 series:

Dimensions: 3.0 x 1.3 mm

Standard SOT-23 package

Viewing angle 140°

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy