Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKCGKS

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€12.62

(exc. VAT)

€15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 02 November 2026
  • Plus 2,560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.631€12.62
100 - 380€0.537€10.74
400 - 980€0.474€9.48
1000 +€0.449€8.98

*price indicative

Packaging Options:
RS Stock No.:
872-1727
Mfr. Part No.:
KAA-3528SURKCGKS
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green, Red

Package Type

PLCC 4

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

80 mcd, 320 mcd

Lens Dimensions

3.2 x 2.8 x 1.8 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Colour

Clear

Series

Multi-Colour LED

Lens Finish

Clear

Automotive Standard

No

Kingbright SMT Chip LED PLCC 3528 Package


This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:

Standard PLCC package (2-pin and 4-pin)

3528 dimensions: 3.5 x 2.8 mm

Variety of colours

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy