Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528ESGS
- RS Stock No.:
- 165-1856
- Mfr. Part No.:
- KAA-3528ESGS
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€594.00
(exc. VAT)
€730.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.297 | €594.00 |
*price indicative
- RS Stock No.:
- 165-1856
- Mfr. Part No.:
- KAA-3528ESGS
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.75 mm | |
| LED Luminosity | 30 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Series | Multi-Colour LED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Red | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.75 mm | ||
LED Luminosity 30 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Series Multi-Colour LED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528ESGS
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKCGKS
- Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKSYKS
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Kingbright 2.5 V Green, Red LED SOT-23 Surface Multi-Colour LED KM-23ESGC
- Kingbright 2.5 V Green, Red LED 1616 Surface Multi-Colour LED KPTB-1615ESGC
- Kingbright 2.5 V Green, Red LED 2012 Surface Multi-Colour LED KPHBM-2012SURKCGKC
- Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612ESGC
