Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150

Get a bulk buy discount

Add 40 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.10

(exc. VAT)

€6.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 23 November 2026
  • Plus 25,760 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20€0.255€5.10-
40 - 80€0.243€4.864%
100 - 180€0.227€4.5410%
200 +€0.214€4.2816%

*price indicative

Packaging Options:
RS Stock No.:
486-0496
Mfr. Part No.:
HSMY-C150
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

25mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.1V

Maximum Power Dissipation

65mW

Number of Pins

2

Viewing Angle

170 °

Lens Dimensions

3.2 x 1.6 x 1.1 mm

LED Luminosity

8 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

586nm

Lens Colour

Clear

Lens Finish

Diffused

Series

Chip LED

Automotive Standard

No

Avago HSMx-C150 Series LEDs


The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.

The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C150 series:

- Compact package

- Industry standard 1206 footprint

- Viewing angle: 170°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -40°C to +85°C

- Various colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy