Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- RS Stock No.:
- 619-2852
- Mfr. Part No.:
- L-7104SGD
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€22.20
(exc. VAT)
€27.30
(inc. VAT)
In Stock
- Plus 9,100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.222 | €22.20 |
| 500 - 1900 | €0.202 | €20.20 |
| 2000 - 4900 | €0.188 | €18.80 |
| 5000 - 9900 | €0.175 | €17.50 |
| 10000 + | €0.168 | €16.80 |
*price indicative
- RS Stock No.:
- 619-2852
- Mfr. Part No.:
- L-7104SGD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 3 x 4.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | L-7104 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 3 x 4.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series L-7104 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-12V
- Kingbright 6 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-5V
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104LGD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGC
