ams OSRAM 3 V White LED 0603 Surface SMARTLED 0603 KW EELP41.RU
- RS Stock No.:
- 428-514
- Mfr. Part No.:
- KW EELP41.RU
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 1 unit)*
€0.04
(exc. VAT)
€0.05
(inc. VAT)
In Stock
- 1,172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.04 |
*price indicative
- RS Stock No.:
- 428-514
- Mfr. Part No.:
- KW EELP41.RU
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 0603 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Viewing Angle | 130 → 150° | |
| LED Luminous Flux | 810 → 2020 mlm | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| LED Luminosity | 0.29 cd | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Colour | Diffused Resin | |
| Series | SMARTLED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 0603 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Viewing Angle 130 → 150° | ||
LED Luminous Flux 810 → 2020 mlm | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
LED Luminosity 0.29 cd | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Colour Diffused Resin | ||
Series SMARTLED 0603 | ||
Automotive Standard No | ||
The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.
SMT package 0603 with coloured diffused resin
Chip technology Volume emitter on Sapphire
Corrosion Robustness Class 3B
Related links
- ams OSRAM 3 V Green LED 0603 Surface SMARTLED 0603 KT EELP41.12
- ams OSRAM 3 V Blue LED 0603 Surface SMARTLED 0603 KB EELP41.12
- ams OSRAM 3.1 V White LED 0603 Surface SmartLED LWL283-Q1R2-3K8L-1
- OSRAM Opto Semiconductors 3.1 V White LED 0603 Surface SmartLED LW L283-P2R1-3K8L-1
- ams OSRAM 240 V Red LED 0603 Surface SMARTLED 0603 KS EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KR EELP41.22
- ams OSRAM 240 V Orange LED 0603 Surface SMARTLED 0603 KO EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KG EELP41.22
