ams OSRAM 1.8 V Orange LED PLCC 2 Surface TOPLED LO T67K-K1M2-24

Subtotal (1 pack of 50 units)*

€3.85

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
  • Plus 1,850 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.077€3.85

*price indicative

Packaging Options:
RS Stock No.:
654-4231
Mfr. Part No.:
LO T67K-K1M2-24
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Orange

Product Type

LED

Package Type

PLCC 2

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

0.05 lm

Lens Dimensions

3.4 x 3 mm

LED Luminosity

28 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

606nm

Series

TOPLED

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

OSRAM TOPLED Series LEDs - Single Colour


The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osram’s first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy