ams OSRAM2.1 V Red LED PLCC 2 SMD, TOPLED LS T67B-S1U1-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-4679
Mfr. Part No.:
LS T67B-S1U1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

370 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Series

TOPLED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy