ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1J2-1
- RS Stock No.:
- 654-5183
- Mfr. Part No.:
- LS L29K-G1J2-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 654-5183
- Mfr. Part No.:
- LS L29K-G1J2-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 70mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 190mW | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminous Flux | 0.017 lm | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| LED Luminosity | 4.5 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | J-STD-020B, RoHS, CECC 00802, IEC 60825-1 (EN 60825-1), JEDEC Level 2, JESD22-A114-D | |
| Series | SmartLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 70mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Maximum Power Dissipation 190mW | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminous Flux 0.017 lm | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
LED Luminosity 4.5 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 630nm | ||
Standards/Approvals J-STD-020B, RoHS, CECC 00802, IEC 60825-1 (EN 60825-1), JEDEC Level 2, JESD22-A114-D | ||
Series SmartLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and Symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-H1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1H2-1
- ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-N1Q2-1
- ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-P2Q2-1
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1J2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-J1K2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1K2-26
