ams OSRAM 2.25 V Yellow LED 3030 Surface OSLON SX LY CN5M-FAGA-36-1
- RS Stock No.:
- 672-9072
- Mfr. Part No.:
- LY CN5M-FAGA-36-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-9072
- Mfr. Part No.:
- LY CN5M-FAGA-36-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3030 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 15 cd | |
| Lens Dimensions | 3.1 x 3.1 mm | |
| LED Luminous Flux | 28 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | OSLON SX | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3030 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 15 cd | ||
Lens Dimensions 3.1 x 3.1 mm | ||
LED Luminous Flux 28 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series OSLON SX | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM OSLON SX Series LEDs - Single Colour
The OSLON SX series of Compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs Ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).
Compact SMT ceramic package: 3 x 3mm
Integrated silicon lens for: 60° beam angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.25 V Yellow LED 3030 Surface OSLON SX LY CN5M-FAGA-36-1
- ams OSRAM 2.15 V Amber LED 3030 Surface OSLON SX LA CN5M-FBGB-24-1
- ams OSRAM 2.2 V Yellow LED 3030 Surface OSLON SSL 150 GY CSHPM1.23-KQKS-36
- ams OSRAM 2.25 V Yellow LED S2222 Surface SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4
- ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM 2.1 V Red LED 3030 Surface OSLON Square GH CSSRM4.24-V6V8-1-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
