ams OSRAM 2.1 V Red LED 3030 Surface OSLON Square GH CSSRM4.24-V6V8-1-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-9086
Mfr. Part No.:
GH CSSRM4.24-V6V8-1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

3030

Maximum Forward Current

1A

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2.87 x 2.17 mm

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

OSLON Square

Automotive Standard

No

COO (Country of Origin):
MY
The OSRAM Opto Semiconductors GH CSSRM4.24 series is the most compact and high-power LED which is very robust, highly-reliable, has long lifetime and low thermal resistance. It has typical radiation 120° (Lambertian emitter). The OSRAM Opto Semiconductors LED complies to ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B). It can be used in various architectural applications and horticulture lighting.

SMT ceramic package with silicone lens

Radiant Flux: typ. 1035 mW

Radiant Efficiency: typ. 73 %

Photosynthetic Photon Flux: typ. 5.65 μmol/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy