Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- RS Stock No.:
- 691-0414
- Mfr. Part No.:
- HSMG-C120
- Manufacturer:
- Broadcom
Subtotal (1 pack of 10 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- Plus 16,950 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.325 | €3.25 |
*price indicative
- RS Stock No.:
- 691-0414
- Mfr. Part No.:
- HSMG-C120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1606 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 1.6 x 1 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1606 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 1.6 x 1 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 2.1 V Green LED 1606 Surface Chip LED HSME-C120
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- Broadcom 3.6 V White LED 1606 Surface HSMW-C120
