Broadcom 3.6 V White LED 1606 Surface HSMW-C120
- RS Stock No.:
- 691-0458
- Mfr. Part No.:
- HSMW-C120
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-0458
- Mfr. Part No.:
- HSMW-C120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 20mA | |
| Package Type | 1606 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| LED Luminosity | 160 mcd | |
| Lens Dimensions | 1.6 x 0.6 x 1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 20mA | ||
Package Type 1606 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
LED Luminosity 160 mcd | ||
Lens Dimensions 1.6 x 0.6 x 1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.6 V White LED 1606 Surface HSMW-C120
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 2.1 V Green LED 1606 Surface Chip LED HSME-C120
- Broadcom 3.4 V Blue LED 1606 Surface HSM HSMR-C120
- Broadcom 1.9 V Orange LED 1606 Surface HSML HSML-C120
- Broadcom 1.9 V Red LED 1606 Surface HSMC HSMC-C120
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 3.6 V Green Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
