Lite-On2.4 V Red LED 3016 (1206) SMD, LTST-C230CKT
- RS Stock No.:
- 692-1089
- Mfr. Part No.:
- LTST-C230CKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1089
- Mfr. Part No.:
- LTST-C230CKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 3016 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 25 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 638 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 3016 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 25 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 638 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6mm | ||
- COO (Country of Origin):
- CN
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
Visible Light LEDs, Lite-On
Related links
- Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT
- Lite-On2.6 V Orange LED 3016 (1206) SMD, LTST-C230AKT
- Lite-On 2.4 V Red LED 3016 Surface Chip LED LTST-C230CKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C194KRKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190KRKT
- Lite-On 2.4 V Red LED 3016 Surface CHIP LED 1206 LTST-C21KRKT
- Lite-On3.6 V Green LED 3016 (1206) Side View SMD, LTST-S110TGKT
