Lite-On3.6 V Green LED 3016 (1206) Side View SMD, LTST-S110TGKT
- RS Stock No.:
- 692-1177
- Mfr. Part No.:
- LTST-S110TGKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1177
- Mfr. Part No.:
- LTST-S110TGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs ideal for LCD backlighting.
1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.6 V Green LED 1206 Surface LTST LTST-S110TGKT
- Lite-On2.6 V Orange LED 3016 (1206) SMD, LTST-C230AKT
- Lite-On2.4 V Red LED 3016 (1206) SMD, LTST-C230CKT
- Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT
- Lite-On 2.4 V Green LED 3016 Surface CHIP LED 1206 LTST-C21KGKT
- Lite-On 3.8 V Green LED 3016 Surface CHIP LED 1206 LTST-C21TGKT
- Lite-On2.4 V Yellow LED 2012 (0805) Side View SMD, LTST-S220KSKT
- Lite-On2.6 V Yellow LED 1608 (0603) Side View SMD, LTST-S270YKT
