Lite-On 2.6 V Yellow LED 0603 Surface LTST LTST-S270YKT
- RS Stock No.:
- 169-0401
- Mfr. Part No.:
- LTST-S270YKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0401
- Mfr. Part No.:
- LTST-S270YKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 4 mcd | |
| Lens Dimensions | 1.6 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 4 mcd | ||
Lens Dimensions 1.6 x 0.6 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Side View Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.
Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Orange LED 0603 Surface LTST LTST-S270AKT
- Lite-On 2.4 V Yellow LED 0603 Surface LTST LTST-S270KSKT
- Lite-On 2.6 V Yellow LED 0603 Surface Chip LED LTST-C190YKT
- Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- Lite-On 2.6 V Green LED 0603 Surface Chip LED LTST-C191GKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-S270KRKT
- Lite-On 2.4 V Orange LED 0603 Surface LTST LTST-S270KFKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-C194KRKT
