Osram Opto3.8 V White LED PLCC 4 SMD, Advanced Power TOPLED Plus LUW G5GP-GXHY-5F8G
- RS Stock No.:
- 697-3759
- Mfr. Part No.:
- LUW G5GP-GXHY-5F8G
- Manufacturer:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-3759
- Mfr. Part No.:
- LUW G5GP-GXHY-5F8G
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 7.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 18 → 39 lm | |
| Lens Shape | Round | |
| Dimensions | 3.6 x 3.6 x 2.27mm | |
| Lens Colour | Clear | |
| Colour Temperature | 6500K | |
| Series | Advanced Power TOPLED Plus | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 7.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 135 ° | ||
Luminous Flux 18 → 39 lm | ||
Lens Shape Round | ||
Dimensions 3.6 x 3.6 x 2.27mm | ||
Lens Colour Clear | ||
Colour Temperature 6500K | ||
Series Advanced Power TOPLED Plus | ||
- COO (Country of Origin):
- MY
Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osrams APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.
PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM3.3 V Green LED PLCC 4 SMD, Advanced Power TOPLED Plus LT G5AP-CZEX
- Osram Opto2.17 V Yellow LED PLCC 4 SMD, Advanced Power TOPLED Plus LY G5AP-CZDZ-36-1
- ams OSRAM2.5 V Amber LED PLCC 6 SMD, Advanced Power TOPLED Plus LA G6SP-DAFA-24-1
- ams OSRAM3.3 V White LED PLCC 6 SMD, Advanced Power TOPLED LW G6CP-EAFA-JKQL-1
- ams OSRAM3.3 V White LED PLCC 6 SMD, Advanced Power TOPLED LW G6SP-EAFA-JKQL-1
- ams OSRAM2.1 V Red LED PLCC 6 SMD, Advanced Power TOPLED LR G6SP-CBEA-1-1
- ams OSRAM2.65 V Yellow LED PLCC 6 SMD, Advanced Power TOPLED LY G6SP-CADB-36-1
- ams OSRAM2.15 V Red LED PLCC 6 SMD, Advanced Power TOPLED LS G6SP-CADB-1-1
