Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSP NSPB510AS
- RS Stock No.:
- 713-3968
- Mfr. Part No.:
- NSPB510AS
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€6.76
(exc. VAT)
€8.31
(inc. VAT)
- RS Stock No.:
- 713-3968
- Mfr. Part No.:
- NSPB510AS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 35mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 123mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.3 mm | |
| LED Luminosity | 4.7 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | NSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 35mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 123mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.3 mm | ||
LED Luminosity 4.7 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series NSP | ||
Automotive Standard No | ||
Nichia 500A, 510A and 520A Series LEDs
The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSPB500AS NSPB500AS
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB310B
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB300B
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D NSPW510DS-D1
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPL510DS
- Nichia 3.2 V Green LED 5 mm (T-1 3/4) Through Hole NSPG500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPW570DS

