Nichia 3.2 V Green LED 5 mm (T-1 3/4) Through Hole NSPG500DS
- RS Stock No.:
- 713-3961
- Mfr. Part No.:
- NSPG500DS
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 713-3961
- Mfr. Part No.:
- NSPG500DS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 35mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 126mW | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 37.7 cd | |
| Lens Dimensions | 5 x 8.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 35mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 126mW | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 37.7 cd | ||
Lens Dimensions 5 x 8.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Nichia 500D, 510D and 520D Series LEDs
The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HM75-34CDD
- Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
- Nichia 3.5 V Green LED 5 mm (T-1 3/4) Through Hole NSP NSPG520AS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D NSPW510DS-D1
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPL510DS
