Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW500GS-K1

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.44

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24,240 unit(s) shipping from 02 December 2026
  • Plus 15,930 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.488€2.44-
50 - 95€0.398€1.9918%
100 - 245€0.362€1.8125%
250 - 495€0.338€1.6930%
500 +€0.314€1.5735%

*price indicative

Packaging Options:
RS Stock No.:
713-4024
Mfr. Part No.:
NSPW500GS-K1
Manufacturer:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colour

White

Product Type

LED

Maximum Forward Current

30mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Bulk

Number of LEDs

1

Maximum Power Dissipation

105mW

Forward Voltage

3.1V

Number of Pins

2

Viewing Angle

15 °

LED Luminosity

33 cd

Lens Dimensions

5 x 9 mm

Lens Shape

Round

Standards/Approvals

RoHS

Lens Colour

Clear

Automotive Standard

No

Nichia 500G, 510G and 520G Series LEDs


The 5x0G family, from Nichia, are white through-hole LEDs.The 500G, 510G and 520G LEDs have a clear 5mm (T-1 3/4) round package. They are designed for applications including; portable light equipment, decorative lighting and signage.

Features of the 5x0G LEDs:

Through-hole mounted

5mm (T-1 3/4) clear package

Viewing angle 500G: 15°

Viewing angle 510G: 32°

Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy