Kingbright3.6 V Blue LED SMD, KA-8070QB10Z1S

Subtotal (1 unit)*

€2.19

(exc. VAT)

€2.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.19

*price indicative

Packaging Options:
RS Stock No.:
719-2311
Mfr. Part No.:
KA-8070QB10Z1S
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

15 lm

Lens Shape

Round

Dominant Wavelength

458 nm

Dimensions

8 x 18mm

Lens Colour

Clear

COO (Country of Origin):
CN

Related links