ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-L1N2-35
- RS Stock No.:
- 168-5258
- Mfr. Part No.:
- LB M673-L1N2-35
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5258
- Mfr. Part No.:
- LB M673-L1N2-35
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.08 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 471 nm | |
| Dimensions | 2.1 x 1.5mm | |
| Series | Mini TOPLED | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.08 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 471 nm | ||
Dimensions 2.1 x 1.5mm | ||
Series Mini TOPLED | ||
Lens Colour Clear | ||
Related links
- ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-L1N2-35
- ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T2U2-JKPL
- ams OSRAM2.2 V Yellow LED SMD, Mini TOPLED LY M67K-J1K2-26
- ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- ams OSRAM1.8 V Orange LED SMD, Mini TOPLED LO M67K-K2M1-24
- ams OSRAM2 V Amber LED SMD, Mini TOPLED LA M676-Q2T1-24
- ams OSRAM2.05 V Red LED SMD, Mini TOPLED LS M67F-S2U2-1
