Stanley Electric2.8 V Red LED 3216 (1206) SMD, 1105W UR1105W
- RS Stock No.:
- 731-9106P
- Mfr. Part No.:
- UR1105W
- Manufacturer:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 731-9106P
- Mfr. Part No.:
- UR1105W
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 500 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 3.2 x 1.6 x 1.85mm | |
| Lens Colour | Clear | |
| Series | 1105W | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 500 mcd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Dimensions 3.2 x 1.6 x 1.85mm | ||
Lens Colour Clear | ||
Series 1105W | ||
Related links
- Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SRC-PRV
- Stanley Electric2.4 V Yellow LED 3216 (1206) SMD, 1102W VFY1102W
- Kingbright2.5 V Orange LED 3216 (1206) SMD, KPT-3216SECK
- Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
- Wurth Elektronik2 V Yellow LED 3216 (1206) SMD, WL-SMRW 156120YS75000
- Kingbright1.95 V 3.65 V RGB LED 3216 (1206) SMD, KPTF-3216PBAVGASURKC
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
- Lite-On 2.4 V Red LED 3216 Surface CHIP LED 1206 LTST-C150KRKT
