Lumileds2.9 V White LED SMD, LUXEON Rebel ES LXW8-PW35
- RS Stock No.:
- 739-3558P
- Mfr. Part No.:
- LXW8-PW35
- Manufacturer:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 739-3558P
- Mfr. Part No.:
- LXW8-PW35
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 103 lm | |
| Lens Shape | Round | |
| Series | LUXEON Rebel ES | |
| Colour Temperature | 3500K | |
| Dimensions | 4.49 x 3.05 x 1.98mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 103 lm | ||
Lens Shape Round | ||
Series LUXEON Rebel ES | ||
Colour Temperature 3500K | ||
Dimensions 4.49 x 3.05 x 1.98mm | ||
Related links
- Lumileds3.5 V White LED SMD, LUXEON Rebel ES LXW9-PW27
- Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51
- Lumileds2.9 V Cyan LED SMD, LUXEON Rebel LXML-PE01-0070
- Lumileds2.9 V Red-Orange LED SMD, LUXEON Rebel LXML-PH01-0060
- Lumileds2.9 V Green LED SMD, LUXEON Rebel LXML-PM01-0090
- Lumileds12 V White LED SMD, LUXEON M LXR8-SW30
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Lumileds38 V White LED SMD, LUXEON CoB Core LHC1-4090-1211
