Lumileds2.9 V Red-Orange LED SMD, LUXEON Rebel LXML-PH01-0060

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
768-2343P
Mfr. Part No.:
LXML-PH01-0060
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Red-Orange

Mounting Type

Surface Mount

Number of LEDs

16

Forward Voltage

2.9 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

100 lm

Lens Shape

Round

Dominant Wavelength

617 nm

Lens Colour

Clear

Dimensions

3.17 x 4.61 x 2.1mm

Series

LUXEON Rebel

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy